Isolated Module DC DC Converter 2 Output 15V -15V 33mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IA1215S

DigiKey Part Number
1470-1362-5-ND
Manufacturer
Manufacturer Product Number
IA1215S
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
IA1215S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
33mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
Control Features
-
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
5120,94800 Kč604,74 Kč
10117,16900 Kč1 171,69 Kč
25112,33920 Kč2 808,48 Kč
100104,78000 Kč10 478,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč