
DQC30-24-D12-T | |
|---|---|
DigiKey Part Number | 102-DQC30-24-D12-T-ND |
Manufacturer | |
Manufacturer Product Number | DQC30-24-D12-T |
Description | DC-DC, ISOLATED, 3 W, 10~36 VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88.5% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.68" L x 1.48" W x 1.20" H (68.0mm x 37.6mm x 30.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 619,75000 Kč | 1 619,75 Kč |
| 5 | 1 559,36800 Kč | 7 796,84 Kč |
| 15 | 1 519,39267 Kč | 22 790,89 Kč |
| 30 | 1 494,65433 Kč | 44 839,63 Kč |
| 60 | 1 470,29417 Kč | 88 217,65 Kč |
| 105 | 1 450,89752 Kč | 152 344,24 Kč |
| Unit Price without VAT: | 1 619,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 959,89750 Kč |



