Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
BDN18-6CB/A01

BDN18-6CB/A01

DigiKey Part Number
294-1112-ND
Manufacturer
Manufacturer Product Number
BDN18-6CB/A01
Description
HEATSINK CPU W/ADHESIVE 1.81"SQ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.810" (45.97mm)
Mfr
Width
1.810" (45.97mm)
Series
Fin Height
0.605" (15.37mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
2.80°C/W @ 400 LFM
Part Status
Active
Thermal Resistance @ Natural
8.10°C/W
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Shelf Life
24 Months
Shape
Square, Pin Fins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 246
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
10114,85900 Kč1 148,59 Kč
25109,40800 Kč2 735,20 Kč
50105,45620 Kč5 272,81 Kč
100101,64290 Kč10 164,29 Kč
25096,82176 Kč24 205,44 Kč
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč