7-339-3PP-BA Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-339-3PP-BA

DigiKey Part Number
294-1031-ND
Manufacturer
Manufacturer Product Number
7-339-3PP-BA
Description
HEATSINK PWR W/PINS BLACK TO-220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 40°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
2.000" (50.80mm)
Width
1.650" (41.91mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
6.0W @ 40°C
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
7.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 202
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1046,01300 Kč460,13 Kč
2543,84280 Kč1 096,07 Kč
5042,25580 Kč2 112,79 Kč
10040,73100 Kč4 073,10 Kč
25040,13692 Kč10 034,23 Kč
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč