
S40X043220JP | |
|---|---|
DigiKey Part Number | S40X043220JPTR-ND - Tape & Reel (TR) S40X043220JPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S40X043220JP |
Description | RES ARRAY 2 RES 22 OHM 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 22 | Supplier Device Package 0302 |
Tolerance ±5% | Size / Dimension 0.033" L x 0.024" W (0.85mm x 0.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-14V220JX | Panasonic Industry | 10 317 | Y3220CT-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 25 | 4,14600 Kč | 103,65 Kč |
| 50 | 3,67060 Kč | 183,53 Kč |
| 100 | 3,26810 Kč | 326,81 Kč |
| 250 | 2,82552 Kč | 706,38 Kč |
| 500 | 2,54896 Kč | 1 274,48 Kč |
| 1 000 | 2,31350 Kč | 2 313,50 Kč |
| 5 000 | 1,89418 Kč | 9 470,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,53728 Kč | 25 372,80 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

