
77083512P | |
|---|---|
DigiKey Part Number | 770-83-R5.1KP-ND |
Manufacturer | |
Manufacturer Product Number | 77083512P |
Description | RES ARRAY 4 RES 5.1K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.1k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 56,70900 Kč | 567,09 Kč |
| 25 | 49,27400 Kč | 1 231,85 Kč |
| 50 | 44,61340 Kč | 2 230,67 Kč |
| 100 | 40,65600 Kč | 4 065,60 Kč |
| 250 | 36,32052 Kč | 9 080,13 Kč |
| 500 | 33,60800 Kč | 16 804,00 Kč |
| 1 000 | 31,30409 Kč | 31 304,09 Kč |
| 5 000 | 27,20616 Kč | 136 030,80 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |






