
77081103P | |
|---|---|
DigiKey Part Number | 770-81-R10KP-ND |
Manufacturer | |
Manufacturer Product Number | 77081103P |
Description | RES ARRAY 7 RES 10K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,04000 Kč | 77,04 Kč |
| 10 | 51,78300 Kč | 517,83 Kč |
| 25 | 44,95440 Kč | 1 123,86 Kč |
| 50 | 40,66440 Kč | 2 033,22 Kč |
| 100 | 37,02270 Kč | 3 702,27 Kč |
| 250 | 33,03420 Kč | 8 258,55 Kč |
| 500 | 30,53766 Kč | 15 268,83 Kč |
| 1 000 | 28,41750 Kč | 28 417,50 Kč |
| 5 000 | 24,64601 Kč | 123 230,05 Kč |
| Unit Price without VAT: | 77,04000 Kč |
|---|---|
| Unit Price with VAT: | 93,21840 Kč |










