
767163000XPTR13 | |
|---|---|
DigiKey Part Number | 60-767163000XPTR13TR-ND - Tape & Reel (TR) 60-767163000XPTR13CT-ND - Cut Tape (CT) 60-767163000XPTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 767163000XPTR13 |
Description | RES ARRAY 8 RES ZERO OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 200mW Power Per Element Isolated 8 Resistor Network/Array 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 200mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 64,69500 Kč | 646,95 Kč |
| 25 | 56,30000 Kč | 1 407,50 Kč |
| 50 | 51,04620 Kč | 2 552,31 Kč |
| 100 | 46,58200 Kč | 4 658,20 Kč |
| 250 | 41,69196 Kč | 10 422,99 Kč |
| 500 | 38,63338 Kč | 19 316,69 Kč |
| 1 000 | 38,13468 Kč | 38 134,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,82873 Kč | 67 657,46 Kč |
| 4 000 | 31,95486 Kč | 127 819,44 Kč |
| 6 000 | 31,15578 Kč | 186 934,68 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |


