510 Ohm ±1% 120mW Power Per Element R2R Ladder 16 Resistor Network/Array ±200ppm/°C 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766167511FP

DigiKey Part Number
60-766167511FP-ND
Manufacturer
Manufacturer Product Number
766167511FP
Description
RES 16PIN 510 OHM +/-1%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohm ±1% 120mW Power Per Element R2R Ladder 16 Resistor Network/Array ±200ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tube
Part Status
Active
Circuit Type
R2R Ladder
Resistance (Ohms)
510
Tolerance
±1%
Number of Resistors
16
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
120mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,83000 Kč80,83 Kč
1059,97100 Kč599,71 Kč
4952,49184 Kč2 572,10 Kč
9850,27082 Kč4 926,54 Kč
14749,18830 Kč7 230,68 Kč
29447,64031 Kč14 006,25 Kč
53946,54824 Kč25 089,50 Kč
1 02945,59892 Kč46 921,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,83000 Kč
Unit Price with VAT:97,80430 Kč