
766161472GPTR7 | |
|---|---|
DigiKey Part Number | 60-766161472GPTR7TR-ND - Tape & Reel (TR) 60-766161472GPTR7CT-ND - Cut Tape (CT) 60-766161472GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 766161472GPTR7 |
Description | RES ARRAY 15 RES 4.7K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.154" W (9.90mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 65,15700 Kč | 651,57 Kč |
| 25 | 56,71120 Kč | 1 417,78 Kč |
| 50 | 51,42000 Kč | 2 571,00 Kč |
| 100 | 46,92840 Kč | 4 692,84 Kč |
| 250 | 42,00524 Kč | 10 501,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,10714 Kč | 29 685,71 Kč |
| 1 600 | 34,76613 Kč | 55 625,81 Kč |
| 2 400 | 33,56399 Kč | 80 553,58 Kč |
| 4 000 | 32,20448 Kč | 128 817,92 Kč |
| 5 600 | 31,41826 Kč | 175 942,26 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


