4.7k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766161472GPTR13

DigiKey Part Number
766161472GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
766161472GPTR13
Description
RES ARRAY 15 RES 4.7K OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,94999 Kč98 849,97 Kč
Manufacturers Standard Package
Unit Price without VAT:32,94999 Kč
Unit Price with VAT:39,86949 Kč