
766143103GP | |
|---|---|
DigiKey Part Number | 766-143-R10KP-ND |
Manufacturer | |
Manufacturer Product Number | 766143103GP |
Description | RES ARRAY 7 RES 10K OHM 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 14 |
Manufacturer CTS Resistor Products | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Resistance (Ohms) 10k | Size / Dimension 0.341" L x 0.154" W (8.65mm x 3.90mm) |
Tolerance ±2% | Height - Seated (Max) 0.069" (1.75mm) |
Number of Resistors 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 63,62400 Kč | 636,24 Kč |
| 25 | 55,35920 Kč | 1 383,98 Kč |
| 56 | 49,41661 Kč | 2 767,33 Kč |
| 112 | 45,13259 Kč | 5 054,85 Kč |
| 280 | 40,44364 Kč | 11 324,22 Kč |
| 504 | 37,92639 Kč | 19 114,90 Kč |
| 1 008 | 35,37225 Kč | 35 655,23 Kč |
| 5 040 | 30,82952 Kč | 155 380,78 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |


