
4814P-1-103LF | |
|---|---|
DigiKey Part Number | 4814P-1-103LFTR-ND - Tape & Reel (TR) 4814P-1-103LFCT-ND - Cut Tape (CT) 4814P-1-103LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4814P-1-103LF |
Description | RES ARRAY 7 RES 10K OHM 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k | Supplier Device Package 14-SOM |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Number of Resistors 7 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 14 | Base Product Number |
Power Per Element 160mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 29,50200 Kč | 295,02 Kč |
| 25 | 25,42440 Kč | 635,61 Kč |
| 50 | 22,87520 Kč | 1 143,76 Kč |
| 100 | 20,71030 Kč | 2 071,03 Kč |
| 250 | 18,33544 Kč | 4 583,86 Kč |
| 500 | 16,84922 Kč | 8 424,61 Kč |
| 1 000 | 15,58661 Kč | 15 586,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,51435 Kč | 29 028,70 Kč |
| 4 000 | 13,60350 Kč | 54 414,00 Kč |
| 6 000 | 13,13582 Kč | 78 814,92 Kč |
| 10 000 | 12,60684 Kč | 126 068,40 Kč |
| 14 000 | 12,33633 Kč | 172 708,62 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





