
742C163223JP | |
|---|---|
DigiKey Part Number | 60-742C163223JPTR-ND - Tape & Reel (TR) 60-742C163223JPCT-ND - Cut Tape (CT) 60-742C163223JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163223JP |
Description | RES ARRAY 8 RES 22K OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,66200 Kč | 56,62 Kč |
| 25 | 4,79960 Kč | 119,99 Kč |
| 50 | 4,25640 Kč | 212,82 Kč |
| 100 | 3,79110 Kč | 379,11 Kč |
| 250 | 3,28464 Kč | 821,16 Kč |
| 500 | 2,96678 Kč | 1 483,39 Kč |
| 1 000 | 2,69672 Kč | 2 696,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,27188 Kč | 9 087,52 Kč |
| 8 000 | 2,10611 Kč | 16 848,88 Kč |
| 12 000 | 2,02096 Kč | 24 251,52 Kč |
| 20 000 | 1,92461 Kč | 38 492,20 Kč |
| 28 000 | 1,86723 Kč | 52 282,44 Kč |
| 40 000 | 1,81115 Kč | 72 446,00 Kč |
| 48 000 | 1,78427 Kč | 85 644,96 Kč |
| 96 000 | 1,70637 Kč | 163 811,52 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |











