
742C083271JP | |
|---|---|
DigiKey Part Number | 60-742C083271JPTR-ND - Tape & Reel (TR) 60-742C083271JPCT-ND - Cut Tape (CT) 60-742C083271JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083271JP |
Description | RES ARRAY 4 RES 270 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083271JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,65460 Kč | 82,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 250 | 1,25316 Kč | 313,29 Kč |
| 500 | 1,12172 Kč | 560,86 Kč |
| 1 000 | 1,01000 Kč | 1 010,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81077 Kč | 4 053,85 Kč |
| 10 000 | 0,74564 Kč | 7 456,40 Kč |
| 15 000 | 0,71217 Kč | 10 682,55 Kč |
| 25 000 | 0,67430 Kč | 16 857,50 Kč |
| 35 000 | 0,65174 Kč | 22 810,90 Kč |
| 50 000 | 0,62970 Kč | 31 485,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |





