
742C083101JP | |
|---|---|
DigiKey Part Number | 60-742C083101JPTR-ND - Tape & Reel (TR) 60-742C083101JPCT-ND - Cut Tape (CT) 60-742C083101JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083101JP |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083101JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-101J4LF | Bourns Inc. | 61 393 | CAT16-101J4LFCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 1,86480 Kč | 46,62 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,45310 Kč | 145,31 Kč |
| 250 | 1,24476 Kč | 311,19 Kč |
| 500 | 1,11374 Kč | 556,87 Kč |
| 1 000 | 1,00286 Kč | 1 002,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80498 Kč | 4 024,90 Kč |
| 10 000 | 0,74026 Kč | 7 402,60 Kč |
| 15 000 | 0,70700 Kč | 10 605,00 Kč |
| 25 000 | 0,66937 Kč | 16 734,25 Kč |
| 35 000 | 0,64695 Kč | 22 643,25 Kč |
| 50 000 | 0,62505 Kč | 31 252,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







