741X163 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741X163560JP

DigiKey Part Number
60-741X163560JPTR-ND - Tape & Reel (TR)
60-741X163560JPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
741X163560JP
Description
RES ARRAY 8 RES 56 OHM 1506
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
56
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.156" L x 0.063" W (3.95mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,50500 Kč45,05 Kč
253,81440 Kč95,36 Kč
503,37220 Kč168,61 Kč
1003,00170 Kč300,17 Kč
2502,59252 Kč648,13 Kč
5002,33656 Kč1 168,28 Kč
1 0002,11868 Kč2 118,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,73073 Kč8 653,65 Kč
10 0001,60388 Kč16 038,80 Kč
15 0001,53873 Kč23 080,95 Kč
25 0001,46504 Kč36 626,00 Kč
35 0001,42111 Kč49 738,85 Kč
50 0001,37822 Kč68 911,00 Kč
60 0001,35764 Kč81 458,40 Kč
120 0001,29458 Kč155 349,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč