Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT41K64M16TW-107:J TR | |
|---|---|
DigiKey Part Number | 557-2010-2-ND - Tape & Reel (TR) 557-2010-1-ND - Cut Tape (CT) 557-2010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107:J TR |
Description | IC DRAM 1GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K64M16TW-107:J TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 184,95000 Kč | 1 849,50 Kč |
| 25 | 179,31440 Kč | 4 482,86 Kč |
| 50 | 175,05620 Kč | 8 752,81 Kč |
| 100 | 170,81240 Kč | 17 081,24 Kč |
| 250 | 165,26012 Kč | 41 315,03 Kč |
| 500 | 161,11892 Kč | 80 559,46 Kč |
| 1 000 | 157,04257 Kč | 157 042,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 153,04414 Kč | 306 088,28 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |






