
741X163472JP | |
|---|---|
DigiKey Part Number | 60-741X163472JPTR-ND - Tape & Reel (TR) 60-741X163472JPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 741X163472JP |
Description | RES ARRAY 8 RES 4.7K OHM 1506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 1506, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.156" L x 0.063" W (3.95mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 50 | 3,19160 Kč | 159,58 Kč |
| 100 | 2,83890 Kč | 283,89 Kč |
| 250 | 2,45004 Kč | 612,51 Kč |
| 500 | 2,20688 Kč | 1 103,44 Kč |
| 1 000 | 1,99985 Kč | 1 999,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63159 Kč | 8 157,95 Kč |
| 10 000 | 1,51116 Kč | 15 111,60 Kč |
| 15 000 | 1,44931 Kč | 21 739,65 Kč |
| 25 000 | 1,37933 Kč | 34 483,25 Kč |
| 35 000 | 1,33761 Kč | 46 816,35 Kč |
| 50 000 | 1,29688 Kč | 64 844,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






