
746X101332JP | |
|---|---|
DigiKey Part Number | 60-746X101332JPTR-ND - Tape & Reel (TR) 60-746X101332JPCT-ND - Cut Tape (CT) 60-746X101332JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101332JP |
Description | RES ARRAY 8 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 3.3k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,56500 Kč | 25,65 Kč |
| 25 | 2,15240 Kč | 53,81 Kč |
| 50 | 1,89780 Kč | 94,89 Kč |
| 100 | 1,68100 Kč | 168,10 Kč |
| 250 | 1,44320 Kč | 360,80 Kč |
| 500 | 1,29346 Kč | 646,73 Kč |
| 1 000 | 1,16645 Kč | 1 166,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,93975 Kč | 4 698,75 Kč |
| 10 000 | 0,86559 Kč | 8 655,90 Kč |
| 15 000 | 0,82749 Kč | 12 412,35 Kč |
| 25 000 | 0,78440 Kč | 19 610,00 Kč |
| 35 000 | 0,75872 Kč | 26 555,20 Kč |
| 50 000 | 0,73363 Kč | 36 681,50 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



