
741C083221JP | |
|---|---|
DigiKey Part Number | 60-741C083221JPTR-ND - Tape & Reel (TR) 60-741C083221JPCT-ND - Cut Tape (CT) 60-741C083221JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083221JP |
Description | RES ARRAY 4 RES 220 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 50 | 1,31020 Kč | 65,51 Kč |
| 100 | 1,15910 Kč | 115,91 Kč |
| 250 | 0,99028 Kč | 247,57 Kč |
| 500 | 0,88444 Kč | 442,22 Kč |
| 1 000 | 0,79435 Kč | 794,35 Kč |
| 5 000 | 0,63422 Kč | 3 171,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58179 Kč | 5 817,90 Kč |
| 20 000 | 0,53726 Kč | 10 745,20 Kč |
| 30 000 | 0,51438 Kč | 15 431,40 Kč |
| 50 000 | 0,48850 Kč | 24 425,00 Kč |
| 70 000 | 0,47308 Kč | 33 115,60 Kč |
| 100 000 | 0,45801 Kč | 45 801,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



