TFE162W32K7680R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 14,19477 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,72509 Kč
Datasheet

Similar


Abracon LLC
In Stock: 1 687
Unit Price: 49,56000 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 21,84000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 16,88848 Kč
Datasheet

Similar


ECS Inc.
In Stock: 29 000
Unit Price: 18,48000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 40 579
Unit Price: 31,08000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 5pF 60 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFE162W32K7680R

DigiKey Part Number
TFE162W32K7680R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFE162W32K7680R
Description
CRYSTAL 32.7680KHZ 5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 5pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
5pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00037,76667 Kč188 833,35 Kč
Manufacturers Standard Package
Unit Price without VAT:37,76667 Kč
Unit Price with VAT:45,69767 Kč