TC32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC32M5I32K7680

DigiKey Part Number
110-TC32M5I32K7680TR-ND - Tape & Reel (TR)
110-TC32M5I32K7680CT-ND - Cut Tape (CT)
110-TC32M5I32K7680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC32M5I32K7680
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,31000 Kč34,31 Kč
1029,82800 Kč298,28 Kč
2528,19840 Kč704,96 Kč
5027,03240 Kč1 351,62 Kč
10025,91470 Kč2 591,47 Kč
25024,50808 Kč6 127,02 Kč
50023,49474 Kč11 747,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,52392 Kč22 523,92 Kč
2 00021,59372 Kč43 187,44 Kč
3 00021,06803 Kč63 204,09 Kč
5 00020,42423 Kč102 121,15 Kč
7 00020,01124 Kč140 078,68 Kč
10 00019,58269 Kč195 826,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,31000 Kč
Unit Price with VAT:41,51510 Kč