

LFSPXO056215 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO056215TR-ND - Tape & Reel (TR) 1923-LFSPXO056215CT-ND - Cut Tape (CT) 1923-LFSPXO056215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO056215 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO056215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 28,77500 Kč | 287,75 Kč |
| 25 | 27,21360 Kč | 680,34 Kč |
| 50 | 26,08520 Kč | 1 304,26 Kč |
| 100 | 25,00740 Kč | 2 500,74 Kč |
| 250 | 23,64840 Kč | 5 912,10 Kč |
| 500 | 22,67086 Kč | 11 335,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,73391 Kč | 21 733,91 Kč |
| 2 000 | 20,83635 Kč | 41 672,70 Kč |
| 3 000 | 20,32897 Kč | 60 986,91 Kč |
| 5 000 | 19,70773 Kč | 98 538,65 Kč |
| 7 000 | 19,30920 Kč | 135 164,40 Kč |
| 10 000 | 18,89568 Kč | 188 956,80 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |




