MP098 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,46130 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,46130 Kč
Datasheet
9.8304 MHz ±30ppm Crystal 20pF 35 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP098

DigiKey Part Number
CTX084-ND
Manufacturer
Manufacturer Product Number
MP098
Description
CRYSTAL 9.8304MHZ 20PF TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 20pF 35 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,90900 Kč149,09 Kč
2514,09400 Kč352,35 Kč
5013,51020 Kč675,51 Kč
10012,95160 Kč1 295,16 Kč
30012,11233 Kč3 633,70 Kč
50011,74082 Kč5 870,41 Kč
1 00011,25535 Kč11 255,35 Kč
2 50010,64431 Kč26 610,78 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč