
CB3LV-5I-36M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5I-36M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-36M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-36M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-36M000000 |
Description | XTAL OSC XO 36.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-5I-36M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 27,80960 Kč | 695,24 Kč |
| 50 | 26,65480 Kč | 1 332,74 Kč |
| 100 | 25,55460 Kč | 2 555,46 Kč |
| 250 | 24,16616 Kč | 6 041,54 Kč |
| 500 | 23,16710 Kč | 11 583,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,05895 Kč | 23 058,95 Kč |
| 2 000 | 22,10680 Kč | 44 213,60 Kč |
| 3 000 | 21,56845 Kč | 64 705,35 Kč |
| 5 000 | 20,90926 Kč | 104 546,30 Kč |
| 7 000 | 20,48652 Kč | 143 405,64 Kč |
| 10 000 | 20,04774 Kč | 200 477,40 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










