
CB3LV-3C-80M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-80M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-80M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-80M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-80M000000 |
Description | XTAL OSC XO 80.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 25 | 31,59760 Kč | 789,94 Kč |
| 50 | 30,29180 Kč | 1 514,59 Kč |
| 100 | 29,04020 Kč | 2 904,02 Kč |
| 250 | 27,46288 Kč | 6 865,72 Kč |
| 500 | 26,32730 Kč | 13 163,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,23981 Kč | 25 239,81 Kč |
| 2 000 | 24,19778 Kč | 48 395,56 Kč |
| 3 000 | 23,60868 Kč | 70 826,04 Kč |
| 5 000 | 22,88753 Kč | 114 437,65 Kč |
| 7 000 | 22,42475 Kč | 156 973,25 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


