
CB3LV-3C-7M372800 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-7M372800TR-ND - Tape & Reel (TR) 110-CB3LV-3C-7M372800CT-ND - Cut Tape (CT) 110-CB3LV-3C-7M372800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-7M372800 |
Description | XTAL OSC XO 7.3728MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-7M372800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 25 | 25,26480 Kč | 631,62 Kč |
| 50 | 24,21900 Kč | 1 210,95 Kč |
| 100 | 23,21960 Kč | 2 321,96 Kč |
| 250 | 21,95720 Kč | 5 489,30 Kč |
| 500 | 21,04966 Kč | 10 524,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,17950 Kč | 20 179,50 Kč |
| 2 000 | 19,34609 Kč | 38 692,18 Kč |
| 3 000 | 18,87489 Kč | 56 624,67 Kč |
| 5 000 | 18,29787 Kč | 91 489,35 Kč |
| 7 000 | 17,92761 Kč | 125 493,27 Kč |
| 10 000 | 17,54358 Kč | 175 435,80 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |





