
| CB3LV-3C-48M000000 | |
|---|---|
| DigiKey Part Number | 110-CB3LV-3C-48M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-48M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-48M000000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CB3LV-3C-48M000000 | 
| Description | XTAL OSC XO 48.0000MHZ HCMOS TTL | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 48 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 48 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS, TTL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Current - Supply (Max) | 40mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Current - Supply (Disable) (Max) | 10µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč | 
| 10 | 25,63300 Kč | 256,33 Kč | 
| 25 | 24,23480 Kč | 605,87 Kč | 
| 50 | 23,23200 Kč | 1 161,60 Kč | 
| 100 | 22,27070 Kč | 2 227,07 Kč | 
| 250 | 21,06068 Kč | 5 265,17 Kč | 
| 500 | 20,18972 Kč | 10 094,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 16,45193 Kč | 16 451,93 Kč | 
| 2 000 | 15,77251 Kč | 31 545,02 Kč | 
| 3 000 | 15,38819 Kč | 46 164,57 Kč | 
| 5 000 | 15,38059 Kč | 76 902,95 Kč | 
| Unit Price without VAT: | 29,54000 Kč | 
|---|---|
| Unit Price with VAT: | 35,74340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic