
CB3LV-3C-3M686400 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-3M686400TR-ND - Tape & Reel (TR) 110-CB3LV-3C-3M686400CT-ND - Cut Tape (CT) 110-CB3LV-3C-3M686400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-3M686400 |
Description | XTAL OSC XO 3.6864MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-3M686400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,79000 Kč | 30,79 Kč |
| 10 | 26,77700 Kč | 267,77 Kč |
| 25 | 25,32520 Kč | 633,13 Kč |
| 50 | 24,27220 Kč | 1 213,61 Kč |
| 100 | 23,26940 Kč | 2 326,94 Kč |
| 250 | 22,00524 Kč | 5 501,31 Kč |
| 500 | 21,09562 Kč | 10 547,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,22364 Kč | 20 223,64 Kč |
| 2 000 | 19,38839 Kč | 38 776,78 Kč |
| 3 000 | 18,91612 Kč | 56 748,36 Kč |
| 5 000 | 18,33803 Kč | 91 690,15 Kč |
| 7 000 | 17,96702 Kč | 125 769,14 Kč |
| 10 000 | 17,58215 Kč | 175 821,50 Kč |
| Unit Price without VAT: | 30,79000 Kč |
|---|---|
| Unit Price with VAT: | 37,25590 Kč |





