
CB3-3I-25M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-25M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-25M000000CT-ND - Cut Tape (CT) 110-CB3-3I-25M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-25M000000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-25M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 30,15300 Kč | 301,53 Kč |
| 25 | 28,50680 Kč | 712,67 Kč |
| 50 | 27,33100 Kč | 1 366,55 Kč |
| 100 | 26,19920 Kč | 2 619,92 Kč |
| 250 | 24,77596 Kč | 6 193,99 Kč |
| 500 | 23,75126 Kč | 11 875,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,76981 Kč | 22 769,81 Kč |
| 2 000 | 21,82973 Kč | 43 659,46 Kč |
| 3 000 | 21,29813 Kč | 63 894,39 Kč |
| 5 000 | 20,64725 Kč | 103 236,25 Kč |
| 7 000 | 20,22962 Kč | 141 607,34 Kč |
| 10 000 | 19,79645 Kč | 197 964,50 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |






