Current Sensor ±50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS730KLCTR-50AB-S

DigiKey Part Number
620-ACS730KLCTR-50AB-S-ND
Manufacturer
Manufacturer Product Number
ACS730KLCTR-50AB-S
Description
CURRENT SENSOR HE/OL 50A 8-SOIC
Customer Reference
Detailed Description
Current Sensor ±50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
40mV/A
Frequency
DC ~ 1MHz
Linearity
±0.75%
Accuracy
±5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
700ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 00040,31520 Kč362 836,80 Kč
Manufacturers Standard Package
Unit Price without VAT:40,31520 Kč
Unit Price with VAT:48,78139 Kč