
CB3-3C-7M372800 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-7M372800TR-ND - Tape & Reel (TR) 110-CB3-3C-7M372800CT-ND - Cut Tape (CT) 110-CB3-3C-7M372800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-7M372800 |
Description | XTAL OSC XO 7.3728MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-7M372800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 25 | 27,63320 Kč | 690,83 Kč |
| 50 | 26,48680 Kč | 1 324,34 Kč |
| 100 | 25,39080 Kč | 2 539,08 Kč |
| 250 | 24,01164 Kč | 6 002,91 Kč |
| 500 | 23,01884 Kč | 11 509,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,06764 Kč | 22 067,64 Kč |
| 2 000 | 21,15633 Kč | 42 312,66 Kč |
| 3 000 | 20,64110 Kč | 61 923,30 Kč |
| 5 000 | 20,01034 Kč | 100 051,70 Kč |
| 7 000 | 19,60550 Kč | 137 238,50 Kč |
| 10 000 | 19,18573 Kč | 191 857,30 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |





