MFR Recommended

CDBHD240-G | |
|---|---|
DigiKey Part Number | 641-1213-2-ND - Tape & Reel (TR) 641-1213-1-ND - Cut Tape (CT) 641-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHD240-G |
Description | BRIDGE RECT 1P 40V 2A MINI-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount Mini-Dip (TO-269AA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBHD240-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package Mini-Dip (TO-269AA) |
Voltage - Peak Reverse (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBHD240-HF | Comchip Technology | 0 | 641-CDBHD240-HF-ND | 6,75867 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,75940 Kč | 34 398,50 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |




