


CA25C5004GLT | |
|---|---|
DigiKey Part Number | CTX1531TR-ND - Tape & Reel (TR) CTX1531CT-ND - Cut Tape (CT) CTX1531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA25C5004GLT |
Description | XTAL OSC XO 50.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 32,39600 Kč | 323,96 Kč |
| 25 | 30,64040 Kč | 766,01 Kč |
| 50 | 29,37320 Kč | 1 468,66 Kč |
| 100 | 28,15650 Kč | 2 815,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,83302 Kč | 23 833,02 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |



