
ATS250B | |
|---|---|
DigiKey Part Number | CTX911-ND |
Manufacturer | |
Manufacturer Product Number | ATS250B |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 11,93600 Kč | 119,36 Kč |
| 25 | 11,29000 Kč | 282,25 Kč |
| 50 | 10,82320 Kč | 541,16 Kč |
| 100 | 10,37540 Kč | 1 037,54 Kč |
| 300 | 9,70260 Kč | 2 910,78 Kč |
| 500 | 9,40516 Kč | 4 702,58 Kč |
| 1 000 | 9,01627 Kč | 9 016,27 Kč |
| 2 500 | 8,52672 Kč | 21 316,80 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |





