AS-25.000-20-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet
AS-20.000-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-25.000-20-F

DigiKey Part Number
2151-AS-25.000-20-F-ND
Manufacturer
Manufacturer Product Number
AS-25.000-20-F
Description
CRYSTAL 25.0000MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,33300 Kč23,33 Kč
252,21640 Kč55,41 Kč
502,12460 Kč106,23 Kč
1002,03510 Kč203,51 Kč
2501,92552 Kč481,38 Kč
5001,84596 Kč922,98 Kč
1 0001,76972 Kč1 769,72 Kč
3 0001,65501 Kč4 965,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč