
ATS12ASM-1E | |
|---|---|
DigiKey Part Number | CTX1080TR-ND - Tape & Reel (TR) CTX1080CT-ND - Cut Tape (CT) CTX1080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS12ASM-1E |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,15700 Kč | 111,57 Kč |
| 25 | 10,55040 Kč | 263,76 Kč |
| 50 | 10,11240 Kč | 505,62 Kč |
| 100 | 9,69350 Kč | 969,35 Kč |
| 250 | 9,16684 Kč | 2 291,71 Kč |
| 500 | 8,78754 Kč | 4 393,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,42400 Kč | 8 424,00 Kč |
| 2 000 | 8,07552 Kč | 16 151,04 Kč |
| 3 000 | 7,87852 Kč | 23 635,56 Kč |
| 5 000 | 7,63719 Kč | 38 185,95 Kč |
| 7 000 | 7,48234 Kč | 52 376,38 Kč |
| 10 000 | 7,32172 Kč | 73 217,20 Kč |
| 12 000 | 7,24097 Kč | 86 891,64 Kč |
| 24 000 | 6,94213 Kč | 166 611,12 Kč |
| 25 000 | 6,92494 Kč | 173 123,50 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |











