
ATS111 | |
|---|---|
DigiKey Part Number | CTX409-ND |
Manufacturer | |
Manufacturer Product Number | ATS111 |
Description | CRYSTAL 11.0592MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 25 | 4,36160 Kč | 109,04 Kč |
| 50 | 4,18060 Kč | 209,03 Kč |
| 100 | 4,00790 Kč | 400,79 Kč |
| 300 | 3,74760 Kč | 1 124,28 Kč |
| 500 | 3,63280 Kč | 1 816,40 Kč |
| 1 000 | 3,48251 Kč | 3 482,51 Kč |
| 2 500 | 3,29340 Kč | 8 233,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |









