
ATS100BSM-1 | |
---|---|
DigiKey Part Number | CTX886TR-ND - Tape & Reel (TR) CTX886CT-ND - Cut Tape (CT) CTX886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS100BSM-1 |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 11,41500 Kč | 114,15 Kč |
25 | 10,79000 Kč | 269,75 Kč |
50 | 10,34840 Kč | 517,42 Kč |
100 | 9,91920 Kč | 991,92 Kč |
250 | 9,38016 Kč | 2 345,04 Kč |
500 | 8,99190 Kč | 4 495,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,61966 Kč | 8 619,66 Kč |
2 000 | 8,26326 Kč | 16 526,52 Kč |
3 000 | 8,06170 Kč | 24 185,10 Kč |
5 000 | 7,81475 Kč | 39 073,75 Kč |
7 000 | 7,65633 Kč | 53 594,31 Kč |
10 000 | 7,49197 Kč | 74 919,70 Kč |
12 000 | 7,40935 Kč | 88 912,20 Kč |
24 000 | 7,10361 Kč | 170 486,64 Kč |
25 000 | 7,08598 Kč | 177 149,50 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |