
ATS080 | |
---|---|
DigiKey Part Number | CTX1046-ND |
Manufacturer | |
Manufacturer Product Number | ATS080 |
Description | CRYSTAL 8.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal Series 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 6,22800 Kč | 62,28 Kč |
25 | 5,88240 Kč | 147,06 Kč |
50 | 5,63660 Kč | 281,83 Kč |
100 | 5,40540 Kč | 540,54 Kč |
300 | 5,05473 Kč | 1 516,42 Kč |
500 | 4,89964 Kč | 2 449,82 Kč |
1 000 | 4,69696 Kč | 4 696,96 Kč |
2 500 | 4,44170 Kč | 11 104,25 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |