
ATS20A | |
|---|---|
DigiKey Part Number | CTX1106-ND |
Manufacturer | |
Manufacturer Product Number | ATS20A |
Description | CRYSTAL 20.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,34720 Kč | 283,68 Kč |
| 50 | 10,87280 Kč | 543,64 Kč |
| 100 | 10,42340 Kč | 1 042,34 Kč |
| 300 | 9,74867 Kč | 2 924,60 Kč |
| 500 | 9,44994 Kč | 4 724,97 Kč |
| 1 000 | 9,05896 Kč | 9 058,96 Kč |
| 2 500 | 8,56710 Kč | 21 417,75 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


