
ATS060SM-1E | |
|---|---|
DigiKey Part Number | CTX1033TR-ND - Tape & Reel (TR) CTX1033CT-ND - Cut Tape (CT) CTX1033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS060SM-1E |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,17080 Kč | 279,27 Kč |
| 50 | 10,70480 Kč | 535,24 Kč |
| 100 | 10,26170 Kč | 1 026,17 Kč |
| 250 | 9,70528 Kč | 2 426,32 Kč |
| 500 | 9,30338 Kč | 4 651,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,91848 Kč | 8 918,48 Kč |
| 2 000 | 8,54976 Kč | 17 099,52 Kč |
| 3 000 | 8,34118 Kč | 25 023,54 Kč |
| 5 000 | 8,08570 Kč | 40 428,50 Kč |
| 7 000 | 7,92177 Kč | 55 452,39 Kč |
| 10 000 | 7,75173 Kč | 77 517,30 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










