654L15553C2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,73437 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,73437 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 68,51920 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 68,51920 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 95,12000 Kč
Datasheet
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

654L15553C2T

DigiKey Part Number
654L15553C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
654L15553C2T
Description
XTAL OSC XO 155.5200MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
23mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00057,74135 Kč57 741,35 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74135 Kč
Unit Price with VAT:69,86703 Kč