
SIT9120AC-2C3-25E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C3-25E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C3-25E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 82,75300 Kč | 827,53 Kč |
| 25 | 78,25520 Kč | 1 956,38 Kč |
| 50 | 75,02160 Kč | 3 751,08 Kč |
| 100 | 71,92230 Kč | 7 192,23 Kč |
| 250 | 68,02260 Kč | 17 005,65 Kč |
| 500 | 65,21600 Kč | 32 608,00 Kč |
| 1 000 | 62,52805 Kč | 62 528,05 Kč |
| 2 500 | 59,14918 Kč | 147 872,95 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |

