
636L3I050M00000 | |
|---|---|
DigiKey Part Number | 110-636L3I050M00000TR-ND - Tape & Reel (TR) 110-636L3I050M00000CT-ND - Cut Tape (CT) 110-636L3I050M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I050M00000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,82200 Kč | 288,22 Kč |
| 25 | 27,24560 Kč | 681,14 Kč |
| 50 | 26,11940 Kč | 1 305,97 Kč |
| 100 | 25,03910 Kč | 2 503,91 Kč |
| 250 | 23,67852 Kč | 5 919,63 Kč |
| 500 | 22,69996 Kč | 11 349,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,76167 Kč | 21 761,67 Kč |
| 2 000 | 20,86311 Kč | 41 726,22 Kč |
| 3 000 | 20,35504 Kč | 61 065,12 Kč |
| 5 000 | 19,73289 Kč | 98 664,45 Kč |
| 7 000 | 19,33379 Kč | 135 336,53 Kč |
| 10 000 | 18,91965 Kč | 189 196,50 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |







