
636L3C024M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C024M00000TR-ND - Tape & Reel (TR) 110-636L3C024M00000CT-ND - Cut Tape (CT) 110-636L3C024M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C024M00000 |
Description | XTAL OSC XO 24.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 25 | 27,70040 Kč | 692,51 Kč |
| 50 | 26,55400 Kč | 1 327,70 Kč |
| 100 | 25,45590 Kč | 2 545,59 Kč |
| 250 | 24,07380 Kč | 6 018,45 Kč |
| 500 | 23,07848 Kč | 11 539,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,12517 Kč | 22 125,17 Kč |
| 2 000 | 21,21145 Kč | 42 422,90 Kč |
| 3 000 | 20,69486 Kč | 62 084,58 Kč |
| 5 000 | 20,06233 Kč | 100 311,65 Kč |
| 7 000 | 19,65662 Kč | 137 596,34 Kč |
| 10 000 | 19,23560 Kč | 192 356,00 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |




