
632L3I007M37280 | |
|---|---|
DigiKey Part Number | 110-632L3I007M37280TR-ND - Tape & Reel (TR) 110-632L3I007M37280CT-ND - Cut Tape (CT) 110-632L3I007M37280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I007M37280 |
Description | XTAL OSC XO 7.3728MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 25 | 30,72440 Kč | 768,11 Kč |
| 50 | 29,45600 Kč | 1 472,80 Kč |
| 100 | 28,23810 Kč | 2 823,81 Kč |
| 250 | 26,70440 Kč | 6 676,10 Kč |
| 500 | 25,59992 Kč | 12 799,96 Kč |
| 1 000 | 24,54246 Kč | 24 542,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,09349 Kč | 51 280,47 Kč |
| 6 000 | 16,38820 Kč | 98 329,20 Kč |
| 9 000 | 15,98946 Kč | 143 905,14 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |






