13.56 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135.60-18-33-JGN-TR

DigiKey Part Number
XC2433TR-ND - Tape & Reel (TR)
XC2433CT-ND - Cut Tape (CT)
XC2433DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-135.60-18-33-JGN-TR
Description
CRYSTAL 13.5600MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.56 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-135.60-18-33-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,21800 Kč92,18 Kč
258,71000 Kč217,75 Kč
508,34880 Kč417,44 Kč
1008,00440 Kč800,44 Kč
2507,56852 Kč1 892,13 Kč
5007,25564 Kč3 627,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,95538 Kč6 955,38 Kč
2 0006,66771 Kč13 335,42 Kč
3 0006,50504 Kč19 515,12 Kč
5 0006,30574 Kč31 528,70 Kč
7 0006,17785 Kč43 244,95 Kč
10 0006,04514 Kč60 451,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč