Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

416F24033CKT | |
|---|---|
DigiKey Part Number | 416F24033CKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F24033CKT |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F24033CKT Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F24033CAR | CTS-Frequency Controls | 0 | 416F24033CAR-ND | 10,76182 Kč | Similar |
| 416F24033CTR | CTS-Frequency Controls | 0 | 416F24033CTR-ND | 10,76182 Kč | Similar |
| 416F24013CKR | CTS-Frequency Controls | 0 | 416F24013CKR-ND | 10,76182 Kč | Parametric Equivalent |
| 416F24013IKR | CTS-Frequency Controls | 0 | 416F24013IKR-ND | 10,99623 Kč | Parametric Equivalent |
| 416F24023CKR | CTS-Frequency Controls | 0 | 416F24023CKR-ND | 10,76182 Kč | Parametric Equivalent |



